Part Details for RLR20C3832FSR36 by Vishay Intertechnologies
Overview of RLR20C3832FSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3832FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C3832FSR36
|
Avnet Americas | ERL-20 38.3K 1% T-1 RLR20C3832FS R36 - Tape and Reel (Alt: RLR20C3832FSR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.0227 / $2.4252 | Buy Now |
Part Details for RLR20C3832FSR36
RLR20C3832FSR36 CAD Models
RLR20C3832FSR36 Part Data Attributes
|
RLR20C3832FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3832FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 38300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3832FSR36
This table gives cross-reference parts and alternative options found for RLR20C3832FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3832FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3832FRB14 | Fixed Resistor, Metal Film, 0.5W, 38300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3832FSR36 vs RLR20C3832FRB14 |
RLR20C3832FSB14 | Fixed Resistor, Metal Film, 0.5W, 38300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3832FSR36 vs RLR20C3832FSB14 |
RLR20C3832FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 38300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3832FSR36 vs RLR20C3832FRB14 |
ERL2038K300FKEK500 | Fixed Resistor, Metal Film, 0.5W, 38300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3832FSR36 vs ERL2038K300FKEK500 |
RLR20C3832FSR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 38300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3832FSR36 vs RLR20C3832FSR36 |
RLR20C3832FRR36 | Fixed Resistor, Metal Film, 0.5W, 38300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3832FSR36 vs RLR20C3832FRR36 |
RLR20C3832FRR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 38300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3832FSR36 vs RLR20C3832FRR36 |
RLR20C3832FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 38300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3832FSR36 vs RLR20C3832FRRSL |