Part Details for RLR20C3301GRBSL by Vishay Intertechnologies
Overview of RLR20C3301GRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3301GRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P0342
|
Newark | Erl-20 3.3K 2% T-1 Rlr20C3301Gr Bsl |Vishay RLR20C3301GRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.2800 | Buy Now |
DISTI #
RLR20C3301GRBSL
|
Avnet Americas | ERL-20 3.3K 2% T-1 RLR20C3301GR BSL - Bulk (Alt: RLR20C3301GRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RLR20C3301GRBSL
RLR20C3301GRBSL CAD Models
RLR20C3301GRBSL Part Data Attributes
|
RLR20C3301GRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3301GRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3301GRBSL
This table gives cross-reference parts and alternative options found for RLR20C3301GRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3301GRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3301GPRE611 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GPRE611 |
RLR20C3301GRBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3301GRBSL vs RLR20C3301GRBSL |
RLR20C3301GSR3611 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GSR3611 |
RLR20C3301GSRSL | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GSRSL |
RLR20C3301GSBSL | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GSBSL |
RLR20C3301GPRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3301GRBSL vs RLR20C3301GPRE6 |
RLR20C3301GRRE6 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GRRE6 |
RLR20C3301GRRSL11 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GRRSL11 |
RLR20C3301GSRSL11 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GSRSL11 |
RLR20C3301GRRE8 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3301GRBSL vs RLR20C3301GRRE8 |