Datasheets
RLR20C3301GPB14 by:

Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR20C3301GPB14 by Vishay Intertechnologies

Overview of RLR20C3301GPB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR20C3301GPB14

Part # Distributor Description Stock Price Buy
DISTI # 91R3692
Newark Erl-20 3.3K 2% T-1 Rlr20C3301Gp B14 |Vishay RLR20C3301GPB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.3000
  • 500 $2.0900
  • 1,000 $1.8500
  • 2,500 $1.7200
$1.7200 / $2.3000 Buy Now
DISTI # RLR20C3301GPB14
Avnet Americas RES MTLFLM ERL-20 3.3K 2% T-1 - Bulk (Alt: RLR20C3301GPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $2.6068
  • 200 $2.5232
  • 400 $2.4396
  • 600 $1.2323
  • 800 $1.1845
  • 1,000 $0.4856
  • 10,000 $0.4617
$0.4617 / $2.6068 Buy Now

Part Details for RLR20C3301GPB14

RLR20C3301GPB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR20C3301GPB14 Part Data Attributes

RLR20C3301GPB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR20C3301GPB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 40 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for RLR20C3301GPB14

This table gives cross-reference parts and alternative options found for RLR20C3301GPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3301GPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR20C3301GSRSL Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GSRSL
RLR20C3301GSR36 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GSR36
RLR20C3301GRR36 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GRR36
RLR20C3301GPRE6 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GPRE6
RLR20C3301GMB14 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GMB14
RLR20C3301GMRE7 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GMRE7
ERL203K3000GKEA500 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs ERL203K3000GKEA500
RLR20C3301GS Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GS
RLR20C3301GSRSL11 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GSRSL11
RLR20C3301GRB14 Fixed Resistor, Metal Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C3301GPB14 vs RLR20C3301GRB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR20C3301GPB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR20C3301GPB14 by Vishay Intertechnologies

  • Please alert me when RLR20C3301GPB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RLR20C3301GPB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR20C3301GPB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RLR20C3301GPB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR20C3301GPB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR20C3301GPB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: