Part Details for RLR20C3012FRRE8 by Vishay Intertechnologies
Overview of RLR20C3012FRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3012FRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C3012FRRE8
|
Avnet Americas | ERL-20 30.1K 1% T-1 RLR20C3012FR RE8 - Tape and Reel (Alt: RLR20C3012FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9349 / $1.2789 | Buy Now |
Part Details for RLR20C3012FRRE8
RLR20C3012FRRE8 CAD Models
RLR20C3012FRRE8 Part Data Attributes
|
RLR20C3012FRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3012FRRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3012FRRE8
This table gives cross-reference parts and alternative options found for RLR20C3012FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3012FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3012FSRE6 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRRE8 vs RLR20C3012FSRE6 |
ERL2030K100FKEB500 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRRE8 vs ERL2030K100FKEB500 |
RLR20C3012FSBSL | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRRE8 vs RLR20C3012FSBSL |
RLR20C3012FMBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FMBSL |
RLR20C3012FM | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FM |
RLR20C3012FS | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FS |
RLR20C3012FRRE6 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRRE8 vs RLR20C3012FRRE6 |
RLR20C3012FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FRRSL |
RLR20C3012FMRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FMRSL |
RLR20C3012FMB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRRE8 vs RLR20C3012FMB14 |