Part Details for RLR20C3012FRBSL by Vishay Intertechnologies
Overview of RLR20C3012FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3012FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P0294
|
Newark | Erl-20 30.1K 1% T-1 Rlr20C3012Fr Bsl |Vishay RLR20C3012FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.4600 | Buy Now |
DISTI #
RLR20C3012FRBSL
|
Avnet Americas | ERL-20 30.1K 1% T-1 RLR20C3012FR BSL - Bulk (Alt: RLR20C3012FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2818 / $2.7354 | Buy Now |
Part Details for RLR20C3012FRBSL
RLR20C3012FRBSL CAD Models
RLR20C3012FRBSL Part Data Attributes
|
RLR20C3012FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3012FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3012FRBSL
This table gives cross-reference parts and alternative options found for RLR20C3012FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3012FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3012FSRE6 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRBSL vs RLR20C3012FSRE6 |
ERL2030K100FKEB500 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRBSL vs ERL2030K100FKEB500 |
RLR20C3012FSBSL | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRBSL vs RLR20C3012FSBSL |
RLR20C3012FMBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FMBSL |
RLR20C3012FM | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FM |
RLR20C3012FS | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FS |
RLR20C3012FRRE6 | Fixed Resistor, Metal Film, 0.5W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3012FRBSL vs RLR20C3012FRRE6 |
RLR20C3012FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FRRSL |
RLR20C3012FMRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FMRSL |
RLR20C3012FMB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3012FRBSL vs RLR20C3012FMB14 |