Part Details for RLR20C2702GMR6411 by Vishay Intertechnologies
Overview of RLR20C2702GMR6411 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR20C2702GMR6411
RLR20C2702GMR6411 CAD Models
RLR20C2702GMR6411 Part Data Attributes
|
RLR20C2702GMR6411
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2702GMR6411
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2702GMR6411
This table gives cross-reference parts and alternative options found for RLR20C2702GMR6411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2702GMR6411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2702GSR36 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 27000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2702GMR6411 vs RLR20C2702GSR36 |
RLR20C2702GSBSL | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs RLR20C2702GSBSL |
RLR20C2702GSB14 | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs RLR20C2702GSB14 |
RLR20C2702GSR36 | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs RLR20C2702GSR36 |
ERL2027K000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs ERL2027K000GKEA500 |
RLR20C2702GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2702GMR6411 vs RLR20C2702GRB14 |
ERL2027K000GKEB500 | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs ERL2027K000GKEB500 |
RLR20C2702GSRE6 | Fixed Resistor, Metal Film, 0.5W, 27000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2702GMR6411 vs RLR20C2702GSRE6 |
RLR20C2702GRRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2702GMR6411 vs RLR20C2702GRRE6 |
RLR20C2702GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2702GMR6411 vs RLR20C2702GRRSL |