There are no models available for this part yet.
Overview of RLR20C2701GSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C2701GSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22X2167
|
Newark | Erl-20 2.7K 2% T-1 Rlr20C2701Gs B14 |Vishay RLR20C2701GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $10.6600 | Buy Now | |
DISTI #
RLR20C2701GSB14
|
Avnet Americas | ERL-20 2.7K 2% T-1 RLR20C2701GS B14 - Bulk (Alt: RLR20C2701GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9320 | Buy Now | |
DISTI #
71-RLR20C2701GSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.7K OHM 2% ERL-20 | 0 |
|
$3.9100 / $6.2600 | Order Now | |
Bristol Electronics | 84 |
|
RFQ | ||||
DISTI #
RLR20C2701GSB14
|
TTI | Metal Film Resistors - Through Hole 2.7K OHM 2% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 900 In Stock |
|
$6.2600 | Buy Now |
CAD Models for RLR20C2701GSB14 by Vishay Intertechnologies
Part Data Attributes for RLR20C2701GSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C2701GSB14
This table gives cross-reference parts and alternative options found for RLR20C2701GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2701GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2701GRBSL11 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GRBSL11 |
RLR20C2701GRB4511 | Fixed Resistor, | Vishay Intertechnologies | RLR20C2701GSB14 vs RLR20C2701GRB4511 |
RLR20C2701GMRE8 | Fixed Resistor, Metal Film, 0.5W, 2700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2701GSB14 vs RLR20C2701GMRE8 |
RLR20C2701GMRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GMRSL |
RLR20C2701GRR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GRR36 |
RLR20C2701GMB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GMB14 |
RLR20C2701GRRE6 | Fixed Resistor, Metal Film, 0.5W, 2700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2701GSB14 vs RLR20C2701GRRE6 |
RLR20C2701GPRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GPRE6 |
RLR20C2701GRRSL11 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2701GSB14 vs RLR20C2701GRRSL11 |
RLR20C2701GRRE7 | Fixed Resistor, Metal Film, 0.5W, 2700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2701GSB14 vs RLR20C2701GRRE7 |