Part Details for RLR20C2671FSRSL by Vishay Intertechnologies
Overview of RLR20C2671FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2671FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X2132
|
Newark | Erl-20 2.67K 1% T-1 Rlr20C2671Fs Rsl |Vishay RLR20C2671FSRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.5100 | Buy Now |
DISTI #
RLR20C2671FSRSL
|
Avnet Americas | ERL-20 2.67K 1% T-1 RLR20C2671FS RSL - Tape and Reel (Alt: RLR20C2671FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.5750 / $3.8493 | Buy Now |
Part Details for RLR20C2671FSRSL
RLR20C2671FSRSL CAD Models
RLR20C2671FSRSL Part Data Attributes
|
RLR20C2671FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2671FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2671FSRSL
This table gives cross-reference parts and alternative options found for RLR20C2671FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2671FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL202K6700FKEA500 | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs ERL202K6700FKEA500 |
RLR20C2671FMB14 | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs RLR20C2671FMB14 |
RLR20C2671FRRSL | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs RLR20C2671FRRSL |
RLR20C2671FMBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2670ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2671FSRSL vs RLR20C2671FMBSL |
RLR20C2671FRRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2670ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2671FSRSL vs RLR20C2671FRRE6 |
RLR20C2671FSR36 | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs RLR20C2671FSR36 |
RLR20C2671FMRSL | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs RLR20C2671FMRSL |
RLR20C2671FPBSL11 | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs RLR20C2671FPBSL11 |
ERL202K6700FKEB500 | Fixed Resistor, Metal Film, 0.5W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2671FSRSL vs ERL202K6700FKEB500 |
RLR20C2671FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2670ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2671FSRSL vs RLR20C2671FRB14 |