Part Details for RLR20C2213FRRSL by Vishay Intertechnologies
Overview of RLR20C2213FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2213FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2213FRRSL
|
Avnet Americas | ERL-20 221K 1% T-1 RLR20C2213FR RSL - Tape and Reel (Alt: RLR20C2213FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$1.1231 / $1.5369 | Buy Now |
Part Details for RLR20C2213FRRSL
RLR20C2213FRRSL CAD Models
RLR20C2213FRRSL Part Data Attributes
|
RLR20C2213FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2213FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2213FRRSL
This table gives cross-reference parts and alternative options found for RLR20C2213FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2213FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C2213FMRSL | Vishay Intertechnologies | $2.1837 | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FMRSL |
RLR20C2213FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FRBSL |
RLR20C2213FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FPRSL |
RLR20C2213FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FSRE6 |
RLR20C2213FPRSL11 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FPRSL11 |
RLR20C2213FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FRRE6 |
RLR20C2213FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FPBSL |
RLR20C2213FPRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR20C2213FRRSL vs RLR20C2213FPRE8 |
RLR20C2213FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FRBSL |
RLR20C2213FRBSL11 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2213FRRSL vs RLR20C2213FRBSL11 |