Part Details for RLR20C2213FRBSL11 by Vishay Intertechnologies
Overview of RLR20C2213FRBSL11 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR20C2213FRBSL11
RLR20C2213FRBSL11 CAD Models
RLR20C2213FRBSL11 Part Data Attributes
|
RLR20C2213FRBSL11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2213FRBSL11
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2213FRBSL11
This table gives cross-reference parts and alternative options found for RLR20C2213FRBSL11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2213FRBSL11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2213FMRSL | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FMRSL |
RLR20C2213FRBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2213FRBSL11 vs RLR20C2213FRBSL |
RLR20C2213FPRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2213FRBSL11 vs RLR20C2213FPRSL |
RLR20C2213FSRE6 | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FSRE6 |
RLR20C2213FPRSL11 | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FPRSL11 |
RLR20C2213FRRE6 | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FRRE6 |
RLR20C2213FPBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2213FRBSL11 vs RLR20C2213FPBSL |
RLR20C2213FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FPRE8 |
RLR20C2213FRBSL | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FRBSL |
RLR20C2213FPRSL | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2213FRBSL11 vs RLR20C2213FPRSL |