Part Details for RLR20C2211FSRSL by Vishay Intertechnologies
Overview of RLR20C2211FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2211FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2211FSRSL
|
Avnet Americas | ERL-20 2.21K 1% T-1 RLR20C2211FS RSL - Tape and Reel (Alt: RLR20C2211FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RLR20C2211FSRSL
RLR20C2211FSRSL CAD Models
RLR20C2211FSRSL Part Data Attributes
|
RLR20C2211FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2211FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Total Weight | 599.408 | |
Category CO2 Kg | 3.5 | |
CO2 | 2097.928 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2211FSRSL
This table gives cross-reference parts and alternative options found for RLR20C2211FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2211FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2211FMBSL | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2211FSRSL vs RLR20C2211FMBSL |
RLR20C2211FMRSL | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2211FSRSL vs RLR20C2211FMRSL |
RLR20C2211FRRE6 | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2211FSRSL vs RLR20C2211FRRE6 |
ERL202K2100FKEA11 | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C2211FSRSL vs ERL202K2100FKEA11 |
ERL202K2100FKEA500 | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2211FSRSL vs ERL202K2100FKEA500 |
RLR20C2211FRRSL | Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2211FSRSL vs RLR20C2211FRRSL |
RLR20C2211FMBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2211FSRSL vs RLR20C2211FMBSL |
RLR20C2211FMB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2211FSRSL vs RLR20C2211FMB14 |
RLR20C2211FS | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2211FSRSL vs RLR20C2211FS |
RLR20C2211FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR20C2211FSRSL vs RLR20C2211FRRE7 |