Part Details for RLR20C2000GPBSL by Vishay Intertechnologies
Overview of RLR20C2000GPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2000GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R3677
|
Newark | Erl-20 200 2% T-1 Rlr20C2000Gp Bsl |Vishay RLR20C2000GPBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.7900 | Buy Now |
DISTI #
RLR20C2000GPBSL
|
Avnet Americas | ERL-20 200 2% T-1 RLR20C2000GP BSL - Bulk (Alt: RLR20C2000GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5535 / $3.1556 | Buy Now |
Part Details for RLR20C2000GPBSL
RLR20C2000GPBSL CAD Models
RLR20C2000GPBSL Part Data Attributes
|
RLR20C2000GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2000GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2000GPBSL
This table gives cross-reference parts and alternative options found for RLR20C2000GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2000GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2000GRBSL | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GRBSL |
RLR20C2000GRRE5 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GRRE5 |
RLR20C2000GPB14 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GPB14 |
RLR20C2000GMB14 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GMB14 |
RLR20C2000GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GRRE7 |
RLR20C2000GSB14 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GSB14 |
RLR20C2000GRB14 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GRB14 |
RLR20C2000GSR36 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GSR36 |
ERL20200R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs ERL20200R00GKEK500 |
RLR20C2000GRRE8 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2000GPBSL vs RLR20C2000GRRE8 |