RLR20C12R1FMB1411
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR20C12R1FMB1411 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RLR20C12R1FMB1411 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR20C12R1FMB1411 by Vishay Intertechnologies

RLR20C12R1FMB1411
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.51 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-39017
Resistance
12.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RLR20C12R1FMB1411
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR20C12R1FMB1411

This table gives cross-reference parts and alternative options found for RLR20C12R1FMB1411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C12R1FMB1411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERL2012R100FKEA500 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs ERL2012R100FKEA500
RLR20C12R1FSBSL Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FSBSL
RLR20C12R1FSR36 RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR20C12R1FMB1411 vs RLR20C12R1FSR36
RLR20C12R1FRRE5 Fixed Resistor, Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FRRE5
RLR20C12R1FSB14 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FSB14
RLR20C12R1FSR36 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FSR36
RLR20C12R1FRRE6 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FRRE6
RLR20C12R1FSRSL Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FSRSL
RLR20C12R1FMB14 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FMB14
RLR20C12R1FPRE6 Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C12R1FMB1411 vs RLR20C12R1FPRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR20C12R1FMB1411 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR20C12R1FMB1411 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR20C12R1FMB1411 would you like to use for your alert(s)?
  • Please alert me when RLR20C12R1FMB1411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR20C12R1FMB1411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR20C12R1FMB1411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR20C12R1FMB1411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR20C12R1FMB1411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR20C12R1FMB1411 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: