Part Details for RLR20C1200GMBSL11 by Vishay Intertechnologies
Overview of RLR20C1200GMBSL11 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR20C1200GMBSL11
RLR20C1200GMBSL11 CAD Models
RLR20C1200GMBSL11 Part Data Attributes
|
RLR20C1200GMBSL11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1200GMBSL11
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1200GMBSL11
This table gives cross-reference parts and alternative options found for RLR20C1200GMBSL11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1200GMBSL11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1200GPRE8 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GPRE8 |
RLR20C1200GMR36 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GMR36 |
ERL20120R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs ERL20120R00GKEK500 |
RLR20C1200GPB14 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GPB14 |
ERL20120R00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs ERL20120R00GKEB500 |
RLR20C1200GRB14 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GRB14 |
RLR20C1200GSB14 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GSB14 |
RLR20C1200GPRE5 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GPRE5 |
RLR20C1200GPBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GPBSL |
RLR20C1200GPRE6 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMBSL11 vs RLR20C1200GPRE6 |