Part Details for RLR07C9094FR by Sixnet
Overview of RLR07C9094FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C9094FR
RLR07C9094FR CAD Models
RLR07C9094FR Part Data Attributes
|
RLR07C9094FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C9094FR
Sixnet
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C9094FR
This table gives cross-reference parts and alternative options found for RLR07C9094FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C9094FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C9094FSB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 9090000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FSB14 |
RLR07C9094FRB14 | Fixed Resistor, Metal Film, 0.25W, 9090000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9094FR vs RLR07C9094FRB14 |
RLR07C9094FRBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FRBSL |
RLR07C9094FPBSL | Fixed Resistor, Metal Film, 0.25W, 9090000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9094FR vs RLR07C9094FPBSL |
RLR07C9094FPRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FPRSL |
RLR07C9094FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C9094FR vs RLR07C9094FRRE7 |
RLR07C9094FPB14 | Fixed Resistor, Metal Film, 0.25W, 9090000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9094FR vs RLR07C9094FPB14 |
RLR07C9094FPBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FPBSL |
RLR07C9094FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FRRE6 |
RLR07C9094FPB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 9090000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C9094FR vs RLR07C9094FPB14 |