Part Details for RLR07C8871FPRSL by Vishay Dale
Overview of RLR07C8871FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C8871FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C8871FPRSL-ND
|
DigiKey | RES 8.87K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7894 | Buy Now |
Part Details for RLR07C8871FPRSL
RLR07C8871FPRSL CAD Models
RLR07C8871FPRSL Part Data Attributes
|
RLR07C8871FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C8871FPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8870ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 285.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 999.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C8871FPRSL
This table gives cross-reference parts and alternative options found for RLR07C8871FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8871FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C8871FSR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8871FPRSL vs RLR07C8871FSR3623 |
RLR07C8871FR | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C8871FPRSL vs RLR07C8871FR |
RLR07C8871FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8871FPRSL vs RLR07C8871FRR36 |
RLR07C8871FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8871FPRSL vs RLR07C8871FPRE6 |
RLR07C8871FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8871FPRSL vs RLR07C8871FSRSL23 |
RLR07C8871FSBSL | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8871FPRSL vs RLR07C8871FSBSL |
RLR07C8871FSRSL | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8871FPRSL vs RLR07C8871FSRSL |
RLR07C8871FPB1423 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8871FPRSL vs RLR07C8871FPB1423 |
RLR07C8871FSRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8871FPRSL vs RLR07C8871FSRE623 |
RLR07C8871FSR36 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8871FPRSL vs RLR07C8871FSR36 |