There are no models available for this part yet.
Overview of RLR07C8064FM by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C8064FM by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
CAD Models for RLR07C8064FM by Vishay Intertechnologies
Part Data Attributes for RLR07C8064FM by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
8060000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C8064FM
This table gives cross-reference parts and alternative options found for RLR07C8064FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8064FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL078M0600FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8064FM vs ERL078M0600FKEK500 |
ERL078M0600FKEA500 | Fixed Resistor, Metal Film, 0.25W, 8060000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8064FM vs ERL078M0600FKEA500 |
RLR07C8064FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8060000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8064FM vs RLR07C8064FPRE6 |
RLR07C8064FRB14 | Fixed Resistor, Metal Film, 0.25W, 8060000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8064FM vs RLR07C8064FRB14 |
ERL078M0600FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8064FM vs ERL078M0600FKEB500 |
RLR07C8064FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8060000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8064FM vs RLR07C8064FRRSL |
RLR07C8064FPBSL | Fixed Resistor, Metal Film, 0.25W, 8060000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8064FM vs RLR07C8064FPBSL |
RLR07C8064FMBSL | Fixed Resistor, Metal Film, 0.25W, 8060000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8064FM vs RLR07C8064FMBSL |
RLR07C8064FR | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8060000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR07C8064FM vs RLR07C8064FR |
RLR07C8064FMRSL | Fixed Resistor, Metal Film, 0.25W, 8060000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8064FM vs RLR07C8064FMRSL |