Part Details for RLR07C7504FRRSL by Vishay Intertechnologies
Overview of RLR07C7504FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C7504FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9025
|
Newark | Erl-07 7.5M 1% T-1 Rlr07C7504Fr Rsl |Vishay RLR07C7504FRRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 / $4.0800 | Buy Now |
DISTI #
RLR07C7504FRRSL
|
Avnet Americas | ERL-07 7.5M 1% T-1 RLR07C7504FR RSL - Tape and Reel (Alt: RLR07C7504FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$3.0375 / $4.2360 | Buy Now |
Part Details for RLR07C7504FRRSL
RLR07C7504FRRSL CAD Models
RLR07C7504FRRSL Part Data Attributes
|
RLR07C7504FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C7504FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C7504FRRSL
This table gives cross-reference parts and alternative options found for RLR07C7504FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C7504FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C7504FMRSL | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FMRSL |
ERL077M5000FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7504FRRSL vs ERL077M5000FKEA500 |
RLR07C7504FPRE6 | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FPRE6 |
RLR07C7504FRB14 | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FRB14 |
RLR07C7504FPB14 | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FPB14 |
ERL077M5000FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7504FRRSL vs ERL077M5000FKEB500 |
RLR07C7504FMBSL | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FMBSL |
RLR07C7504FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FRRE8 |
RLR07C7504FRBSL | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FRBSL |
RLR07C7504FMB14 | Fixed Resistor, Metal Film, 0.25W, 7500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7504FRRSL vs RLR07C7504FMB14 |