Part Details for RLR07C7503GPRSL by Vishay Dale
Overview of RLR07C7503GPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C7503GPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C7503GPRSL-ND
|
DigiKey | RES 750K OHM 2% 1/4W AXIAL Min Qty: 500 Lead time: 79 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9239 | Buy Now |
Part Details for RLR07C7503GPRSL
RLR07C7503GPRSL CAD Models
RLR07C7503GPRSL Part Data Attributes
|
RLR07C7503GPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C7503GPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C7503GPRSL
This table gives cross-reference parts and alternative options found for RLR07C7503GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C7503GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL07750K00GKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7503GPRSL vs ERL07750K00GKEK500 |
RLR07C7503GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GSRSL23 |
RLR07C7503GRR36 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GRR36 |
RLR07C7503GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GRRE8 |
RLR07C7503GRRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C7503GPRSL vs RLR07C7503GRRE6 |
RLR07C7503GPRSL | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GPRSL |
RLR07C7503GPRE6 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GPRE6 |
RLR07C7503GSRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C7503GPRSL vs RLR07C7503GSRE6 |
RLR07C7503GSR93 | Fixed Resistor, | Vishay Intertechnologies | RLR07C7503GPRSL vs RLR07C7503GSR93 |
RLR07C7503GMR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C7503GPRSL vs RLR07C7503GMR36 |