Part Details for RLR07C7152FMBSL by Vishay Intertechnologies
Overview of RLR07C7152FMBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C7152FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P8898
|
Newark | Erl-07 71.5K 1% T-1 Rlr07C7152Fm Bsl |Vishay RLR07C7152FMBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
RLR07C7152FMBSL
|
Avnet Americas | RES MTLFLM ERL-07 71.5K 1% T-1 - Bulk (Alt: RLR07C7152FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3253 / $2.6068 | Buy Now |
Part Details for RLR07C7152FMBSL
RLR07C7152FMBSL CAD Models
RLR07C7152FMBSL Part Data Attributes
|
RLR07C7152FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C7152FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C7152FMBSL
This table gives cross-reference parts and alternative options found for RLR07C7152FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C7152FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C7152FSRSL | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FSRSL |
RLR07C7152FSB14 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FSB14 |
RLR07C7152FRB14 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FRB14 |
RLR07C7152FRR36 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FRR36 |
RLR07C7152FPB14 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FPB14 |
RLR07C7152FSBSL | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FSBSL |
RLR07C7152FRBSL | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FRBSL |
ERL0771K500FKEK500 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs ERL0771K500FKEK500 |
RLR07C7152FRRSL | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FRRSL |
RLR07C7152FMRE6 | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7152FMBSL vs RLR07C7152FMRE6 |