Part Details for RLR07C6981FS by Vishay Intertechnologies
Overview of RLR07C6981FS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C6981FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 6.98K Ohm, 250V, 1±%, 100ppm | 486 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for RLR07C6981FS
RLR07C6981FS CAD Models
RLR07C6981FS Part Data Attributes
|
RLR07C6981FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C6981FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C6981FS
This table gives cross-reference parts and alternative options found for RLR07C6981FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C6981FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C6981FRB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C6981FS vs RLR07C6981FRB14 |
RLR07C6981FSRSL | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6981FS vs RLR07C6981FSRSL |
RLR07C6981FSR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C6981FS vs RLR07C6981FSR3623 |
RLR07C6981FRR36 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6981FS vs RLR07C6981FRR36 |
RLR07C6981FSR3623 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6981FS vs RLR07C6981FSR3623 |
RLR07C6981FMRE6 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6981FS vs RLR07C6981FMRE6 |
RLR07C6981FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6981FS vs RLR07C6981FSRSL23 |
RLR07C6981FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C6981FS vs RLR07C6981FSR36 |
RLR07C6981FSBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C6981FS vs RLR07C6981FSBSL23 |
RLR07C6981FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C6981FS vs RLR07C6981FPRE6 |