Part Details for RLR07C5491FS by Vishay Dale
Overview of RLR07C5491FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C5491FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 5.49K Ohm, 250V, 1±%, 100ppm | 320 |
|
$0.6262 / $1.5655 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.49K Ohm, 250V, 1±%, 100ppm | 124 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.49K Ohm, 250V, 1±%, 100ppm | 49 |
|
$0.3000 / $0.3600 | Buy Now |
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1083 |
|
$0.1600 / $0.2100 | Buy Now |
Part Details for RLR07C5491FS
RLR07C5491FS CAD Models
RLR07C5491FS Part Data Attributes
|
RLR07C5491FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C5491FS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 5490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C5491FS
This table gives cross-reference parts and alternative options found for RLR07C5491FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5491FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5491FSRE6 | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs RLR07C5491FSRE6 |
RLR07C5491FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5490ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5491FS vs RLR07C5491FSRE6 |
RLR07C5491FSBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5490ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5491FS vs RLR07C5491FSBSL |
ERL075K4900FKEB500 | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs ERL075K4900FKEB500 |
RLR07C5491FR | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C5491FS vs RLR07C5491FR |
RLR07C5491FPRSL | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs RLR07C5491FPRSL |
RLR07C5491FPBSL | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs RLR07C5491FPBSL |
RLR07C5491FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5490ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5491FS vs RLR07C5491FSR36 |
RLR07C5491FSRE5 | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs RLR07C5491FSRE5 |
RLR07C5491FPRE6 | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5491FS vs RLR07C5491FPRE6 |