Part Details for RLR07C5000FRB14 by Vishay Intertechnologies
Overview of RLR07C5000FRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C5000FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H1145
|
Newark | Rlr07, 500 Ohm, +/- 1%, 0.01% Failure Rate |Vishay RLR07C5000FRB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
RLR07C5000FRB14
|
Avnet Americas | ERL-07 500 1% T-1 RLR07C5000FR B14 - Bulk (Alt: RLR07C5000FRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0830 | Buy Now |
|
Future Electronics | RES MTLFLM ERL-07 500 1% T-1 RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0500 / $1.1300 | Buy Now |
Part Details for RLR07C5000FRB14
RLR07C5000FRB14 CAD Models
RLR07C5000FRB14 Part Data Attributes
|
RLR07C5000FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C5000FRB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C5000FRB14
This table gives cross-reference parts and alternative options found for RLR07C5000FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5000FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5000FPRE5 | Fixed Resistor, Metal Film, 0.25W, 500ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FPRE5 |
RLR07C5000FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FSRE7 |
RLR07C5000FSRE6 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FSRE6 |
RLR07C5000FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FMRE5 |
RLR07C5000FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FPRE8 |
RLR07C5000FPRE6 | Fixed Resistor, Metal Film, 0.25W, 500ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FPRE6 |
RLR07C5000FMRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FMRE7 |
RLR07C5000FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FSRE5 |
RLR07C5000FPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FPRE7 |
RLR07C5000FMB14 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5000FRB14 vs RLR07C5000FMB14 |