Part Details for RLR07C4702GRB14 by Vishay Dale
Overview of RLR07C4702GRB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4702GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C4702GRB14-ND
|
DigiKey | RES 47K OHM 2% 1/4W AXIAL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2531 | Buy Now |
Part Details for RLR07C4702GRB14
RLR07C4702GRB14 CAD Models
RLR07C4702GRB14 Part Data Attributes
|
RLR07C4702GRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C4702GRB14
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987470 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 285.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 999.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4702GRB14
This table gives cross-reference parts and alternative options found for RLR07C4702GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4702GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4702GMRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GMRSL |
RLR07C4702GPB14 | Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4702GRB14 vs RLR07C4702GPB14 |
RLR07C4702GPB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GPB14 |
RLR07C4702GMRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GMRE6 |
RLR07C4702GMB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GMB14 |
RLR07C4702GRR36 | Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4702GRB14 vs RLR07C4702GRR36 |
RLR07C4702GSRE823 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4702GRB14 vs RLR07C4702GSRE823 |
RLR07C4702GMR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GMR36 |
ERL0747K000GKEA500 | Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4702GRB14 vs ERL0747K000GKEA500 |
RLR07C4702GMBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4702GRB14 vs RLR07C4702GMBSL |