Part Details for RLR07C4421FRRE5 by Vishay Intertechnologies
Overview of RLR07C4421FRRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4421FRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P0040
|
Newark | Erl-07 4.42K 1% T-1 Rlr07C4421Fr Re5 |Vishay RLR07C4421FRRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.4000 | Buy Now |
DISTI #
RLR07C4421FRRE5
|
Avnet Americas | ERL-07 4.42K 1% T-1 RLR07C4421FR RE5 - Tape and Reel (Alt: RLR07C4421FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4704 / $0.5640 | Buy Now |
Part Details for RLR07C4421FRRE5
RLR07C4421FRRE5 CAD Models
RLR07C4421FRRE5 Part Data Attributes
|
RLR07C4421FRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4421FRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4421FRRE5
This table gives cross-reference parts and alternative options found for RLR07C4421FRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4421FRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C4421FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FSRE6 |
RLR07C4421FR | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FR |
RLR07C4421FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FPRE6 |
RLR07C4421FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FRR36 |
ERL074K4200FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4421FRRE5 vs ERL074K4200FKEA500 |
RLR07C4421FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FPB14 |
RLR07C4421FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FPRSL |
RLR07C4421FSB14 | Vishay Intertechnologies | $0.4358 | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FSB14 |
RLR07C4421FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FS |
RLR07C4421FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4421FRRE5 vs RLR07C4421FSR36 |