There are no models available for this part yet.
Overview of RLR07C4221FRRE723 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C4221FRRE723 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C4003
|
Newark | Rlr07, 4.22 Kohm, +/- 1%, 0.01% Failure Rate, Hot Solder Dip (07's) |Vishay RLR07C4221FRRE723 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2000 | Buy Now | |
DISTI #
RLR07C4221FRRE723
|
Avnet Americas | ERL-07-23 4.22K 1% T-1 RLR07C4221FR RE7 - Tape and Reel (Alt: RLR07C4221FRRE723) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.1542 | Buy Now |
CAD Models for RLR07C4221FRRE723 by Vishay Intertechnologies
Part Data Attributes for RLR07C4221FRRE723 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C4221FRRE723
This table gives cross-reference parts and alternative options found for RLR07C4221FRRE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4221FRRE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4221FSR3623 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSR3623 |
RLR07C4221FMBSL | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FMBSL |
RLR07C4221FSRE6 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSRE6 |
RLR07C4221FSB1423 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSB1423 |
RLR07C4221FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSBSL23 |
RLR07C4221FPB14 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FPB14 |
RLR07C4221FSR36 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSR36 |
RLR07C4221FSRE523 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSRE523 |
RLR07C4221FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FSRSL23 |
RLR07C4221FRRE823 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4221FRRE723 vs RLR07C4221FRRE823 |