Part Details for RLR07C3901GR by Sixnet
Overview of RLR07C3901GR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C3901GR
RLR07C3901GR CAD Models
RLR07C3901GR Part Data Attributes
|
RLR07C3901GR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C3901GR
Sixnet
Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3901GR
This table gives cross-reference parts and alternative options found for RLR07C3901GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3901GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3901GPBSL | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GPBSL |
RLR07C3901GRBSL | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GRBSL |
RLR07C3901GSRE723 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GSRE723 |
RLR07C3901GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GRRE7 |
RLR07C3901GSRE623 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GSRE623 |
RLR07C3901GRRE6 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GRRE6 |
RLR07C3901GMRSL | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GMRSL |
RLR07C3901GSB14 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GSB14 |
RLR07C3901GMRE6 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GMRE6 |
RLR07C3901GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GR vs RLR07C3901GSRSL23 |