Datasheets
RLR07C3742FRB14 by:

Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR07C3742FRB14 by Vishay Intertechnologies

Overview of RLR07C3742FRB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR07C3742FRB14

Part # Distributor Description Stock Price Buy
DISTI # RLR07C3742FRB14
Avnet Americas ERL-07 37.4K 1% T-1 RLR07C3742FR B14 - Bulk (Alt: RLR07C3742FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $1.7279
$1.7279 Buy Now
DISTI # RLR07C3742FRB14
TTI Metal Film Resistors - Through Hole 37.4K OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box Americas - 200
In Stock
  • 100 $0.5410
  • 500 $0.5300
  • 5,000 $0.5050
$0.5050 / $0.5410 Buy Now

Part Details for RLR07C3742FRB14

RLR07C3742FRB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR07C3742FRB14 Part Data Attributes

RLR07C3742FRB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR07C3742FRB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 37400 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RLR07C3742FRB14

This table gives cross-reference parts and alternative options found for RLR07C3742FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3742FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR07C3742FSBSL23 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 37400ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3742FRB14 vs RLR07C3742FSBSL23
RLR07C3742FSRE7 Fixed Resistor, Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FSRE7
RLR07C3742FSRE523 Fixed Resistor, Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FSRE523
RLR07C3742FSRSL Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FSRSL
RLR07C3742FSR3623 Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FSR3623
RLR07C3742FS RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3742FRB14 vs RLR07C3742FS
RLR07C3742FSRE6 Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FSRE6
RLR07C3742FSRSL RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 37400ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3742FRB14 vs RLR07C3742FSRSL
RLR07C3742FRRSL Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3742FRB14 vs RLR07C3742FRRSL
RLR07C3742FR RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 37400ohm, THROUGH HOLE MOUNT, AXIAL LEADED Sixnet RLR07C3742FRB14 vs RLR07C3742FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C3742FRB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C3742FRB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR07C3742FRB14 would you like to use for your alert(s)?
  • Please alert me when RLR07C3742FRB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C3742FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C3742FRB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C3742FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C3742FRB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C3742FRB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: