Part Details for RLR07C3324FRRE523 by Vishay Intertechnologies
Overview of RLR07C3324FRRE523 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3324FRRE523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C3066
|
Newark | Rlr07, 3.32 Mohm, +/- 1%, 0.01% Failure Rate, Hot Solder Dip (07's) |Vishay RLR07C3324FRRE523 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $4.1300 | Buy Now |
DISTI #
RLR07C3324FRRE523
|
Avnet Americas | ERL-07-23 3.32M 1% T-1 RLR07C3324FR RE5 - Tape and Reel (Alt: RLR07C3324FRRE523) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9400 / $3.5250 | Buy Now |
Part Details for RLR07C3324FRRE523
RLR07C3324FRRE523 CAD Models
RLR07C3324FRRE523 Part Data Attributes
|
RLR07C3324FRRE523
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C3324FRRE523
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3324FRRE523
This table gives cross-reference parts and alternative options found for RLR07C3324FRRE523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3324FRRE523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3324FPBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3320000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3324FRRE523 vs RLR07C3324FPBSL |
RLR07C3324FPR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3320000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3324FRRE523 vs RLR07C3324FPR36 |
RLR07C3324FPRE6 | Fixed Resistor, Metal Film, 0.25W, 3320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3324FRRE523 vs RLR07C3324FPRE6 |
RLR07C3324FPRSL | Fixed Resistor, Metal Film, 0.25W, 3320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3324FRRE523 vs RLR07C3324FPRSL |
RLR07C3324FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3320000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3324FRRE523 vs RLR07C3324FPRE6 |
RLR07C3324FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3320000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3324FRRE523 vs RLR07C3324FRR36 |
RLR07C3324FMRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3320000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3324FRRE523 vs RLR07C3324FMRE6 |
RLR07C3324FRBSL23 | Fixed Resistor, Metal Film, 0.25W, 3320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3324FRRE523 vs RLR07C3324FRBSL23 |
RLR07C3324FPBSL | Fixed Resistor, Metal Film, 0.25W, 3320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3324FRRE523 vs RLR07C3324FPBSL |
ERL073M3200FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3324FRRE523 vs ERL073M3200FKEB500 |