RLR07C3301GR
Description: Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR07C3301GR by Sixnet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RLR07C3301GR by Sixnet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR07C3301GR by Sixnet

RLR07C3301GR
Sixnet
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JBM ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
250 V
Want to compare parts?
  1. RLR07C3301GR
    Sixnet
    Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR07C3301GR

This table gives cross-reference parts and alternative options found for RLR07C3301GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3301GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR07C3301GSRSL23 Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GSRSL23
RLR07C3301GRBSL Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GRBSL
RLR07C3301GSRSL RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3301GR vs RLR07C3301GSRSL
RLR07C3301GPRE6 Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GPRE6
RLR07C3301GSB14 Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GSB14
RLR07C3301GMRSL Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GMRSL
RLR07C3301GS Fixed Resistor, Metal Film, 0.25W, 3300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3301GR vs RLR07C3301GS
RLR07C3301GS RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 3300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3301GR vs RLR07C3301GS
RLR07C3301GSBSL RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3301GR vs RLR07C3301GSBSL
RLR07C3301GRRSL RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3301GR vs RLR07C3301GRRSL

Related Parts for RLR07C3301GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C3301GR by Sixnet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C3301GR by Sixnet

Select Manufacturer
Which Manufacturer of RLR07C3301GR would you like to use for your alert(s)?
  • Please alert me when RLR07C3301GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C3301GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C3301GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C3301GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C3301GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C3301GR by Sixnet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: