Part Details for RLR07C3013FRRE8 by Vishay Intertechnologies
Overview of RLR07C3013FRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3013FRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C3013FRRE8
|
Avnet Americas | ERL-07 301K 1% T-1 RLR07C3013FR RE8 - Tape and Reel (Alt: RLR07C3013FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 77 Weeks, 0 Days Container: Reel | 0 |
|
$0.3998 / $0.5640 | Buy Now |
Part Details for RLR07C3013FRRE8
RLR07C3013FRRE8 CAD Models
RLR07C3013FRRE8 Part Data Attributes
|
RLR07C3013FRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C3013FRRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3013FRRE8
This table gives cross-reference parts and alternative options found for RLR07C3013FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3013FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C3013FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FPR36 |
RLR07C3013FSRE6 | Vishay Intertechnologies | $0.3159 | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSRE6 |
RLR07C3013FSB14 | Vishay Intertechnologies | $1.6122 | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSB14 |
RLR07C3013FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 301000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSBSL |
RLR07C3013FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 301000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSB14 |
RLR07C3013FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 301000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSRE6 |
RLR07C3013FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FPRSL |
RLR07C3013FSRSL | Vishay Intertechnologies | $0.5629 | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FSRSL |
RLR07C3013FRB14 | Vishay Intertechnologies | $0.4358 | Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FRB14 |
RLR07C3013FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 301000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C3013FRRE8 vs RLR07C3013FRBSL |