Datasheets
RLR07C3011FSRE623 by:

RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3010ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RLR07C3011FSRE623 by Vishay Dale

Overview of RLR07C3011FSRE623 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR07C3011FSRE623

Part # Distributor Description Stock Price Buy
DISTI # 541-RLR07C3011FSRE623TR-ND
DigiKey RES 3.01K OHM 1% 1/4W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1395
$1.1395 Buy Now

Part Details for RLR07C3011FSRE623

RLR07C3011FSRE623 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR07C3011FSRE623 Part Data Attributes

RLR07C3011FSRE623 Vishay Dale
Buy Now Datasheet
Compare Parts:
RLR07C3011FSRE623 Vishay Dale RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3010ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer Vishay
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 3010 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RLR07C3011FSRE623

This table gives cross-reference parts and alternative options found for RLR07C3011FSRE623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3011FSRE623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR07C3011FPBSL Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FPBSL
RLR07C3011FRRE7 Fixed Resistor, Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FRRE7
RLR07C3011FRRE8 Fixed Resistor, Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FRRE8
RLR07C3011FSBSL23 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3010ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3011FSRE623 vs RLR07C3011FSBSL23
RLR07C3011FRRSL RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3010ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3011FSRE623 vs RLR07C3011FRRSL
RLR07C3011FSRSL23 Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FSRSL23
RLR07C3011FS Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FS
RLR07C3011FSR36 Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FSR36
RLR07C3011FRBSL23 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3010ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C3011FSRE623 vs RLR07C3011FRBSL23
RLR07C3011FRBSL23 Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C3011FSRE623 vs RLR07C3011FRBSL23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C3011FSRE623 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C3011FSRE623 by Vishay Dale

Select Manufacturer
Which Manufacturer of RLR07C3011FSRE623 would you like to use for your alert(s)?
  • Please alert me when RLR07C3011FSRE623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C3011FSRE623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C3011FSRE623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C3011FSRE623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C3011FSRE623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C3011FSRE623 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: