Part Details for RLR07C2613FMRSL by Vishay Intertechnologies
Overview of RLR07C2613FMRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2613FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P6738
|
Newark | Erl-07 261K 1% T-1 Rlr07C2613Fm Rsl |Vishay RLR07C2613FMRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7330 | Buy Now |
DISTI #
RLR07C2613FMRSL
|
Avnet Americas | ERL-07 261K 1% T-1 RLR07C2613FM RSL - Tape and Reel (Alt: RLR07C2613FMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.8215 | Buy Now |
Part Details for RLR07C2613FMRSL
RLR07C2613FMRSL CAD Models
RLR07C2613FMRSL Part Data Attributes
|
RLR07C2613FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2613FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2613FMRSL
This table gives cross-reference parts and alternative options found for RLR07C2613FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2613FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2613FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2613FMRSL vs RLR07C2613FSRE7 |
RLR07C2613FS | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 261000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FS |
RLR07C2613FPB14 | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2613FMRSL vs RLR07C2613FPB14 |
RLR07C2613FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FMBSL |
RLR07C2613FMB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FMB14 |
RLR07C2613FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FSRE6 |
RLR07C2613FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FSB14 |
RLR07C2613FSRE8 | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2613FMRSL vs RLR07C2613FSRE8 |
RLR07C2613FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2613FMRSL vs RLR07C2613FRRSL |
RLR07C2613FRRE8 | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2613FMRSL vs RLR07C2613FRRE8 |