Part Details for RLR07C2431FSRSL by Vishay Dale
Overview of RLR07C2431FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2431FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C2431FSRSL-ND
|
DigiKey | RES 2.43K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7894 | Buy Now |
Part Details for RLR07C2431FSRSL
RLR07C2431FSRSL CAD Models
RLR07C2431FSRSL Part Data Attributes
|
RLR07C2431FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2431FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2431FSRSL
This table gives cross-reference parts and alternative options found for RLR07C2431FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2431FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2431FSRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2431FSRSL vs RLR07C2431FSRE623 |
RLR07C2431FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2431FSRSL vs RLR07C2431FRRE6 |
RLR07C2431FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2431FSRSL vs RLR07C2431FMBSL |
ERL072K4300FKR623 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C2431FSRSL vs ERL072K4300FKR623 |
RLR07C2431FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2431FSRSL vs RLR07C2431FSRE6 |
RLR07C2431FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2431FSRSL vs RLR07C2431FRRE5 |
RLR07C2431FPRE5 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FSRSL vs RLR07C2431FPRE5 |
RLR07C2431FPBSL | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FSRSL vs RLR07C2431FPBSL |
RLR07C2431FSBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2431FSRSL vs RLR07C2431FSBSL |
RLR07C2431FSRE6 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FSRSL vs RLR07C2431FSRE6 |