Part Details for RLR07C2373FR by Sixnet
Overview of RLR07C2373FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C2373FR
RLR07C2373FR CAD Models
RLR07C2373FR Part Data Attributes
|
RLR07C2373FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C2373FR
Sixnet
Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2373FR
This table gives cross-reference parts and alternative options found for RLR07C2373FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2373FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2373FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FPRE6 |
RLR07C2373FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FRR36 |
RLR07C2373FPRE8 | Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2373FR vs RLR07C2373FPRE8 |
RLR07C2373FPRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FPRSL |
RLR07C2373FMRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FMRE623 |
RLR07C2373FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2373FR vs RLR07C2373FSRE7 |
RLR07C2373FPBSL | Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2373FR vs RLR07C2373FPBSL |
RLR07C2373FMB1423 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FMB1423 |
RLR07C2373FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2373FR vs RLR07C2373FSRE6 |
ERL07237K00FKEK23 | Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C2373FR vs ERL07237K00FKEK23 |