Part Details for RLR07C2322FPRE623 by Vishay Intertechnologies
Overview of RLR07C2322FPRE623 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C2322FPRE623
RLR07C2322FPRE623 CAD Models
RLR07C2322FPRE623 Part Data Attributes
|
RLR07C2322FPRE623
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2322FPRE623
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 23200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2322FPRE623
This table gives cross-reference parts and alternative options found for RLR07C2322FPRE623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2322FPRE623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2322FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2322FPRE623 vs RLR07C2322FSRE8 |
RLR07C2322FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2322FPRE623 vs RLR07C2322FRRSL |
RLR07C2322FSRSL | Fixed Resistor, Metal Film, 0.25W, 23200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2322FPRE623 vs RLR07C2322FSRSL |
RLR07C2322FSR36 | Fixed Resistor, Metal Film, 0.25W, 23200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2322FPRE623 vs RLR07C2322FSR36 |
RLR07C2322FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2322FPRE623 vs RLR07C2322FRRE5 |
RLR07C2322FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2322FPRE623 vs RLR07C2322FSRSL |
ERL0723K200FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2322FPRE623 vs ERL0723K200FKEK500 |
RLR07C2322FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2322FPRE623 vs RLR07C2322FSR36 |
ERL0723K200FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2322FPRE623 vs ERL0723K200FKEB500 |
RLR07C2322FPB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2322FPRE623 vs RLR07C2322FPB14 |