Part Details for RLR07C2264FPRSL by Vishay Dale
Overview of RLR07C2264FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2264FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C2264FPRSL-ND
|
DigiKey | RES 2.26M OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 79 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7617 | Buy Now |
Part Details for RLR07C2264FPRSL
RLR07C2264FPRSL CAD Models
RLR07C2264FPRSL Part Data Attributes
|
RLR07C2264FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2264FPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2260000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2264FPRSL
This table gives cross-reference parts and alternative options found for RLR07C2264FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2264FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2264FSBSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FSBSL |
RLR07C2264FPBSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FPBSL |
RLR07C2264FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2260000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2264FPRSL vs RLR07C2264FSB14 |
RLR07C2264FPRE7 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FPRE7 |
RLR07C2264FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2260000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2264FPRSL vs RLR07C2264FRRE6 |
RLR07C2264FPR36 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FPR36 |
RLR07C2264FSR36 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FSR36 |
RLR07C2264FRRSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FRRSL |
RLR07C2264FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FSBSL23 |
RLR07C2264FRR36 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2264FPRSL vs RLR07C2264FRR36 |