Datasheets
RLR07C2154FRRE8 by:

Fixed Resistor,

Part Details for RLR07C2154FRRE8 by Vishay Intertechnologies

Overview of RLR07C2154FRRE8 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RLR07C2154FRRE8

Part # Distributor Description Stock Price Buy
DISTI # RLR07C2154FRRE8
Avnet Americas ERL-07 2.15M 1% T-1 RLR07C2154FR RE8 - Tape and Reel (Alt: RLR07C2154FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 77 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.8179
  • 4,000 $1.7596
  • 8,000 $1.7013
  • 12,000 $1.6430
  • 16,000 $1.5794
  • 20,000 $1.5052
  • 200,000 $1.4310
$1.4310 / $1.8179 Buy Now

Part Details for RLR07C2154FRRE8

RLR07C2154FRRE8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR07C2154FRRE8 Part Data Attributes

RLR07C2154FRRE8 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR07C2154FRRE8 Vishay Intertechnologies Fixed Resistor,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 77 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2150000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RLR07C2154FRRE8

This table gives cross-reference parts and alternative options found for RLR07C2154FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2154FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERL072M1500FKEA500 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs ERL072M1500FKEA500
RLR07C2154FSBSL23 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FSBSL23
RLR07C2154FRRE7 Fixed Resistor, Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FRRE7
RLR07C2154FRBSL23 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FRBSL23
RLR07C2154FRRE723 Fixed Resistor, Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FRRE723
RLR07C2154FRRE623 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FRRE623
RLR07C2154FSBSL Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FSBSL
RLR07C2154FSRE523 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FSRE523
RLR07C2154FSB14 Fixed Resistor, Metal Film, 0.25W, 2150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FSB14
RLR07C2154FRRE823 Fixed Resistor, Vishay Intertechnologies RLR07C2154FRRE8 vs RLR07C2154FRRE823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C2154FRRE8 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C2154FRRE8 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR07C2154FRRE8 would you like to use for your alert(s)?
  • Please alert me when RLR07C2154FRRE8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C2154FRRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C2154FRRE8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C2154FRRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C2154FRRE8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C2154FRRE8 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: