Part Details for RLR07C2101FRBSL by Vishay Intertechnologies
Overview of RLR07C2101FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2101FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C2101FRBSL
|
Avnet Americas | ERL-07 2.1K 1% T-1 RLR07C2101FR BSL - Bulk (Alt: RLR07C2101FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5635 / $2.5469 | Buy Now |
Part Details for RLR07C2101FRBSL
RLR07C2101FRBSL CAD Models
RLR07C2101FRBSL Part Data Attributes
|
RLR07C2101FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2101FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2101FRBSL
This table gives cross-reference parts and alternative options found for RLR07C2101FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2101FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2101FMRSL | Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2101FRBSL vs RLR07C2101FMRSL |
RLR07C2101FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2101FRBSL vs RLR07C2101FRR36 |
ERL072K1000FKEK500 | Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2101FRBSL vs ERL072K1000FKEK500 |
RLR07C2101FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2101FRBSL vs RLR07C2101FRRSL |
RLR07C2101FRB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2101FRBSL vs RLR07C2101FRB14 |
RLR07C2101FS | Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2101FRBSL vs RLR07C2101FS |
RLR07C2101FRB14 | Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2101FRBSL vs RLR07C2101FRB14 |
RLR07C2101FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2101FRBSL vs RLR07C2101FSRE8 |
RLR07C2101FSR36 | Fixed Resistor, Metal Film, 0.25W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2101FRBSL vs RLR07C2101FSR36 |
RLR07C2101FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2101FRBSL vs RLR07C2101FRRE6 |