Part Details for RLR07C2052FS by Vishay Dale
Overview of RLR07C2052FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2052FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4961 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 20.5K Ohm, 250V, 1±%, 100ppm | 13345 |
|
$0.2310 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20.5K Ohm, 250V, 1±%, 100ppm | 758 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20.5K Ohm, 250V, 1±%, 100ppm | 515 |
|
$0.3080 / $0.6600 | Buy Now |
Part Details for RLR07C2052FS
RLR07C2052FS CAD Models
RLR07C2052FS Part Data Attributes
|
RLR07C2052FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2052FS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2052FS
This table gives cross-reference parts and alternative options found for RLR07C2052FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2052FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2052FSB1423 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FSB1423 |
RLR07C2052FMR3623 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FMR3623 |
RLR07C2052FSR36 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FSR36 |
RLR07C2052FMBSL | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FMBSL |
RLR07C2052FMRSL | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FMRSL |
RLR07C2052FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FSRE7 |
RLR07C2052FRRE6 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FRRE6 |
RLR07C2052FPR36 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FPR36 |
RLR07C2052FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 20500ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2052FS vs RLR07C2052FRRSL |
RLR07C2052FRRSL | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2052FS vs RLR07C2052FRRSL |