Part Details for RLR07C2003GPR36 by Vishay Dale
Overview of RLR07C2003GPR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2003GPR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C2003GPR36-ND
|
DigiKey | RES 200K OHM 2% 1/4W AXIAL Min Qty: 5000 Lead time: 79 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
Part Details for RLR07C2003GPR36
RLR07C2003GPR36 CAD Models
RLR07C2003GPR36 Part Data Attributes
|
RLR07C2003GPR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2003GPR36
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2003GPR36
This table gives cross-reference parts and alternative options found for RLR07C2003GPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2003GPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2003GSRSL | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GSRSL |
RLR07C2003GS | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GS |
RLR07C2003GMBSL | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GMBSL |
RLR07C2003GRBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2003GPR36 vs RLR07C2003GRBSL |
RLR07C2003GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GRRE8 |
RLR07C2003GMRE5 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GMRE5 |
RLR07C2003GRRE823 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GPR36 vs RLR07C2003GRRE823 |
RLR07C2003GMR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2003GPR36 vs RLR07C2003GMR36 |
RLR07C2003GSRE623 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2003GPR36 vs RLR07C2003GSRE623 |
RLR07C2003GRR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2003GPR36 vs RLR07C2003GRR36 |