Part Details for RLR07C1821FPBSL by Vishay Intertechnologies
Overview of RLR07C1821FPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1821FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C1821FPBSL
|
Avnet Americas | ERL-07 1.82K 1% T-1 RLR07C1821FP BSL - Bulk (Alt: RLR07C1821FPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5633 / $2.1432 | Buy Now |
Part Details for RLR07C1821FPBSL
RLR07C1821FPBSL CAD Models
RLR07C1821FPBSL Part Data Attributes
|
RLR07C1821FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1821FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1821FPBSL
This table gives cross-reference parts and alternative options found for RLR07C1821FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1821FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C1821FRRSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FRRSL23 |
RLR07C1821FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSBSL |
RLR07C1821FSRSL | Vishay Intertechnologies | $0.5629 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSRSL |
RLR07C1821FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSR36 |
RLR07C1821FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FPBSL |
RLR07C1821FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FRBSL |
RLR07C1821FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FMRE6 |
RLR07C1821FSBSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSBSL23 |
RLR07C1821FSRSL23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSRSL23 |
RLR07C1821FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1821FPBSL vs RLR07C1821FSBSL |