Datasheets
RLR07C1692FSBSL23 by:

Fixed Resistor, Metal Film, 0.25W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR07C1692FSBSL23 by Vishay Intertechnologies

Overview of RLR07C1692FSBSL23 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR07C1692FSBSL23

Part # Distributor Description Stock Price Buy
DISTI # RLR07C1692FSBSL23
Avnet Americas ERL-07-23 16.9K 1% T-1 RLR07C1692FS BSL - Bulk (Alt: RLR07C1692FSBSL23) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 100 $2.8424
$2.8424 Buy Now

Part Details for RLR07C1692FSBSL23

RLR07C1692FSBSL23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR07C1692FSBSL23 Part Data Attributes

RLR07C1692FSBSL23 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR07C1692FSBSL23 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 16900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RLR07C1692FSBSL23

This table gives cross-reference parts and alternative options found for RLR07C1692FSBSL23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1692FSBSL23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR07C1692FPRE623 Fixed Resistor, Metal Film, 0.25W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C1692FSBSL23 vs RLR07C1692FPRE623
RLR07C1692FSRE6 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 16900ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C1692FSBSL23 vs RLR07C1692FSRE6
RLR07C1692FSRE8 Fixed Resistor, Vishay Intertechnologies RLR07C1692FSBSL23 vs RLR07C1692FSRE8
RLR07C1692FSB1423 Fixed Resistor, Metal Film, 0.25W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C1692FSBSL23 vs RLR07C1692FSB1423
RLR07C1692FSB14 Fixed Resistor, Metal Film, 0.25W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C1692FSBSL23 vs RLR07C1692FSB14
RLR07C1692FSBSL23 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 16900ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C1692FSBSL23 vs RLR07C1692FSBSL23
RLR07C1692FRR36 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 16900ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C1692FSBSL23 vs RLR07C1692FRR36
ERL0716K900FKEA500 Fixed Resistor, Vishay Intertechnologies RLR07C1692FSBSL23 vs ERL0716K900FKEA500
RLR07C1692FRBSL RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 16900ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C1692FSBSL23 vs RLR07C1692FRBSL
RLR07C1692FSRE623 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 16900ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C1692FSBSL23 vs RLR07C1692FSRE623

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C1692FSBSL23 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C1692FSBSL23 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR07C1692FSBSL23 would you like to use for your alert(s)?
  • Please alert me when RLR07C1692FSBSL23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C1692FSBSL23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C1692FSBSL23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C1692FSBSL23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C1692FSBSL23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C1692FSBSL23 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: