Part Details for RLR07C1203GSRSL23 by Vishay Intertechnologies
Overview of RLR07C1203GSRSL23 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1203GSRSL23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C1203GSRSL23
|
Avnet Americas | ERL-07-23 120K 2% T-1 RLR07C1203GS RSL - Tape and Reel (Alt: RLR07C1203GSRSL23) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0925 / $1.4086 | Buy Now |
Part Details for RLR07C1203GSRSL23
RLR07C1203GSRSL23 CAD Models
RLR07C1203GSRSL23 Part Data Attributes
|
RLR07C1203GSRSL23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1203GSRSL23
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1203GSRSL23
This table gives cross-reference parts and alternative options found for RLR07C1203GSRSL23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1203GSRSL23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C1203GSRE623 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GSRE623 |
RLR07C1203GRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GRB14 |
RLR07C1203GMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GMB14 |
RLR07C1203GMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GMBSL |
RLR07C1203GRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GRBSL |
RLR07C1203GMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GMRSL |
RLR07C1203GSRE823 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1203GSRSL23 vs RLR07C1203GSRE823 |
RLR07C1203GSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GSBSL |
RLR07C1203GR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GR |
RLR07C1203GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1203GSRSL23 vs RLR07C1203GPB14 |