There are no models available for this part yet.
Overview of RLR07C1201GSRE723 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C1201GSRE723 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR07C1201GSRE723
|
Avnet Americas | ERL-07-23 1.2K 2% T-1 RLR07C1201GS RE7 - Tape and Reel (Alt: RLR07C1201GSRE723) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1302 | Buy Now |
CAD Models for RLR07C1201GSRE723 by Vishay Intertechnologies
Part Data Attributes for RLR07C1201GSRE723 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C1201GSRE723
This table gives cross-reference parts and alternative options found for RLR07C1201GSRE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1201GSRE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1201GSB14 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1201GSRE723 vs RLR07C1201GSB14 |
RLR07C1201GMBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GMBSL |
RLR07C1201GSRSL23 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GSRSL23 |
RLR07C1201GSR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GSR36 |
RLR07C1201GSBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GSBSL |
RLR07C1201GSBSL | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1201GSRE723 vs RLR07C1201GSBSL |
RLR07C1201GMR36 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1201GSRE723 vs RLR07C1201GMR36 |
RLR07C1201GRR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GRR36 |
RLR07C1201GS | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GS |
RLR07C1201GSRE623 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1201GSRE723 vs RLR07C1201GSRE623 |