Part Details for RLR05C9312FPRE8 by Vishay Intertechnologies
Overview of RLR05C9312FPRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C9312FPRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C9312FPRE8
|
Avnet Americas | ERL-05 93.1K 1% T-1 RLR05C9312FP RE8 - Tape and Reel (Alt: RLR05C9312FPRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C9312FPRE8
RLR05C9312FPRE8 CAD Models
RLR05C9312FPRE8 Part Data Attributes
|
RLR05C9312FPRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C9312FPRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C9312FPRE8
This table gives cross-reference parts and alternative options found for RLR05C9312FPRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C9312FPRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C9312FRBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FRBSL |
RLR05C9312FPR36 | Fixed Resistor, Metal Film, 0.125W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9312FPRE8 vs RLR05C9312FPR36 |
RLR05C9312FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FSRE619 |
RLR05C9312FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FSRSL |
RLR05C9312FPRE6 | Fixed Resistor, Metal Film, 0.125W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9312FPRE8 vs RLR05C9312FPRE6 |
RLR05C9312FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C9312FPRE8 vs RLR05C9312FSRE8 |
RLR05C9312FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FSR3619 |
RLR05C9312FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FRRE6 |
RLR05C9312FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9312FPRE8 vs RLR05C9312FSRSL19 |
RLR05C9312FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 93100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9312FPRE8 vs RLR05C9312FSBSL |