Part Details for RLR05C8R20GSB1419 by Vishay Intertechnologies
Overview of RLR05C8R20GSB1419 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C8R20GSB1419
RLR05C8R20GSB1419 CAD Models
RLR05C8R20GSB1419 Part Data Attributes
|
RLR05C8R20GSB1419
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C8R20GSB1419
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C8R20GSB1419
This table gives cross-reference parts and alternative options found for RLR05C8R20GSB1419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C8R20GSB1419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C8R20GMR64 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GMR64 |
RLR05C8R20GSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSRE6 |
RLR05C8R20GSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSRSL |
RLR05C8R20GSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSB14 |
RLR05C8R20GP | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GP |
RLR05C8R20GR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GR |
RLR05C8R20GSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSR36 |
RLR05C8R20GSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSBSL |
ERL058R2000GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C8R20GSB1419 vs ERL058R2000GKEK500 |
RLR05C8R20GSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C8R20GSB1419 vs RLR05C8R20GSRE6 |