Part Details for RLR05C8062FPRSL19 by Vishay Intertechnologies
Overview of RLR05C8062FPRSL19 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C8062FPRSL19
RLR05C8062FPRSL19 CAD Models
RLR05C8062FPRSL19 Part Data Attributes
|
RLR05C8062FPRSL19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C8062FPRSL19
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C8062FPRSL19
This table gives cross-reference parts and alternative options found for RLR05C8062FPRSL19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C8062FPRSL19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C8062FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8062FPRSL19 vs RLR05C8062FSRSL19 |
RLR05C8062FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8062FPRSL19 vs RLR05C8062FSBSL19 |
RLR05C8062FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C8062FPRSL19 vs RLR05C8062FPRE8 |
ERL0580K600FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C8062FPRSL19 vs ERL0580K600FKEB500 |
RLR05C8062FSB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C8062FPRSL19 vs RLR05C8062FSB1419 |
RLR05C8062FMRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C8062FPRSL19 vs RLR05C8062FMRE6 |
RLR05C8062FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C8062FPRSL19 vs RLR05C8062FMRE8 |
RLR05C8062FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C8062FPRSL19 vs RLR05C8062FSR3619 |
RLR05C8062FRB14 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8062FPRSL19 vs RLR05C8062FRB14 |
ERL0580K600FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C8062FPRSL19 vs ERL0580K600FKEK500 |