There are no models available for this part yet.
Overview of RLR05C7322FPRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C7322FPRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23P4089
|
Newark | Erl-05 73.2K 1% T-1 Rlr05C7322Fp Rsl |Vishay RLR05C7322FPRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now | |
DISTI #
RLR05C7322FPRSL
|
Avnet Americas | RES MTLFLM ERL-05 73.2K 1% T-1 - Tape and Reel (Alt: RLR05C7322FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$0.6466 / $1.5178 | Buy Now |
CAD Models for RLR05C7322FPRSL by Vishay Intertechnologies
Part Data Attributes for RLR05C7322FPRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
73200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C7322FPRSL
This table gives cross-reference parts and alternative options found for RLR05C7322FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C7322FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C7322FSRSL | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSRSL |
RLR05C7322FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSBSL19 |
RLR05C7322FSBSL | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSBSL |
RLR05C7322FSRE6 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSRE6 |
RLR05C7322FSRE619 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSRE619 |
RLR05C7322FSR3619 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSR3619 |
RLR05C7322FRB14 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FRB14 |
RLR05C7322FRRSL | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FRRSL |
RLR05C7322FRRE6 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FRRE6 |
RLR05C7322FSRE519 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7322FPRSL vs RLR05C7322FSRE519 |