Datasheets
RLR05C6813FRB14 by:

Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR05C6813FRB14 by Vishay Intertechnologies

Overview of RLR05C6813FRB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR05C6813FRB14

Part # Distributor Description Stock Price Buy
DISTI # 50C5809
Newark Resistor, metal Film,681Kohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C6813FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.9900
  • 250 $9.6400
  • 500 $8.9400
$8.9400 / $9.9900 Buy Now
DISTI # RLR05C6813FRB14
Avnet Americas ERL-05 681K 1% T-1 RLR05C6813FR B14 - Bulk (Alt: RLR05C6813FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $10.9252
$10.9252 Buy Now
DISTI # RLR05C6813FRB14
Avnet Abacus Resistor, 681 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C6813FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 102 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for RLR05C6813FRB14

RLR05C6813FRB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR05C6813FRB14 Part Data Attributes

RLR05C6813FRB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR05C6813FRB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 1.68 mm
Package Length 3.81 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 681000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RLR05C6813FRB14

This table gives cross-reference parts and alternative options found for RLR05C6813FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6813FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR05C6813FPR36 Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FPR36
RLR05C6813FMR36 Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FMR36
RLR05C6813FRRE8 Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FRRE8
RLR05C6813FMRSL Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FMRSL
RLR05C6813FRRE7 Fixed Resistor, Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FRRE7
RLR05C6813FRRE619 Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FRRE619
ERL05681K00FKEB500 Fixed Resistor, Vishay Intertechnologies RLR05C6813FRB14 vs ERL05681K00FKEB500
RLR05C6813FRRE6 Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FRRE6
RLR05C6813FPRE8 Fixed Resistor, Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FPRE8
RLR05C6813FPRE7 Fixed Resistor, Vishay Intertechnologies RLR05C6813FRB14 vs RLR05C6813FPRE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR05C6813FRB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR05C6813FRB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR05C6813FRB14 would you like to use for your alert(s)?
  • Please alert me when RLR05C6813FRB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR05C6813FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR05C6813FRB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR05C6813FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR05C6813FRB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR05C6813FRB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: